Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoESDCAN24YXAFHTRB
Newark Part No.
Re-Reel21AM9588
Cut Tape21AM9588
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.725 |
| 25+ | $0.642 |
| 50+ | $0.558 |
| 100+ | $0.475 |
| 250+ | $0.421 |
| 500+ | $0.368 |
| 1000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
38.5V
No. of Pins
3Pins
Power Dissipation Pd
220W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1010
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability