Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.379 |
| 25+ | $0.335 |
| 50+ | $0.291 |
| 100+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
3Pins
Power Dissipation Pd
130W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
24V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability