Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESD18VFMFHT106Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM5264RL
Cut Tape03AM5264
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.676 |
| 50+ | $0.360 |
| 100+ | $0.235 |
| 250+ | $0.219 |
| 500+ | $0.203 |
| 1000+ | $0.185 |
| 2500+ | $0.181 |
| 5000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESD18VFMFHT106Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM5264RL
Cut Tape03AM5264
Clamping Voltage Vc Max34V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage16V
Power Dissipation Pd110W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
3Pins
Power Dissipation Pd
110W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
16V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
