Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEMZ6.8AMTLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2168
Your Part Number
3,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.447 |
| 10+ | $0.345 |
| 15+ | $0.288 |
| 25+ | $0.243 |
| 50+ | $0.205 |
| 125+ | $0.175 |
| 250+ | $0.145 |
| 500+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEMZ6.8AMTLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2168
Zener Voltage Nom6.8V
Diode ConfigurationDual Common Anode
Power Dissipation150mW
Operating Temperature Max150°C
Diode Case StyleSOT-416
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
150mW
Diode Case Style
SOT-416
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
