Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC143TE3TLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel70AK6582RL Cut Tape70AK6582 |
| Product Range | DTC143T Series |
| Your Part Number | |
| Technical Datasheet |
2,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.177 |
| 15+ | $0.160 |
| 25+ | $0.144 |
| 50+ | $0.127 |
| 125+ | $0.110 |
| 250+ | $0.096 |
| 500+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC143TE3TLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel70AK6582RL Cut Tape70AK6582 |
| Product Range | DTC143T Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 4.7kohm |
| Base Emitter Resistor R2 | - |
| Transistor Case Style | SOT-416 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 150mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 100hFE |
| Product Range | DTC143T Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 4.7kohm |
| Transistor Case Style | SOT-416 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC143T Series |
| SVHC | To Be Advised |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | - |
| No. of Pins | 3 Pin |
| Power Dissipation | 150mW |
| DC Current Gain hFE Min | 100hFE |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
