Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDA221AMTLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6301
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.407 |
| 10+ | $0.314 |
| 15+ | $0.215 |
| 25+ | $0.179 |
| 50+ | $0.151 |
| 125+ | $0.121 |
| 250+ | $0.102 |
| 500+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDA221AMTLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6301
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage20V
Average Forward Current100mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current300mA
Operating Temperature Max150°C
Diode Case StyleSOT-416
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
1V
Forward Surge Current
300mA
Diode Case Style
SOT-416
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
