Print Page
Image is for illustrative purposes only. Please refer to product description.

2,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.273 |
| 25+ | $0.247 |
| 50+ | $0.220 |
| 100+ | $0.195 |
| 250+ | $0.177 |
| 500+ | $0.159 |
| 1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901MW1Copy
Newark Part No.54AK5537
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity3mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
