Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoCSL0701UT5Copy
Newark Part No.68AC4702
Product RangeCSL0701x Series
Your Part Number
2,240 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2239 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.370 |
| 25+ | $1.260 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 250+ | $0.966 |
| 500+ | $0.892 |
| 1000+ | $0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0701UT5Copy
Newark Part No.68AC4702
Product RangeCSL0701x Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ624nm
Luminous Intensity18cd
Viewing Angle-
Lens ShapeDome
Product RangeCSL0701x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
-
Product Range
CSL0701x Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
