Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1HAC45EFJ-CE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN1947
Your Part Number
2,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $2.000 |
| 100+ | $1.810 |
| 250+ | $1.630 |
| 500+ | $1.430 |
| 1000+ | $1.230 |
| 2500+ | $1.130 |
| 5000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HAC45EFJ-CE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN1947
Power Load Switch TypeHigh Side
Input Voltage28V
Current Limit17.4A
On State Resistance0.045ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Technical Specifications
Power Load Switch Type
High Side
Current Limit
17.4A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
28V
On State Resistance
0.045ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
HTSOP-J
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
