Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU30JA2VG-CGTRCopy
Newark Part No.01AH6863
Product Range3V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.581 |
| 25+ | $0.522 |
| 50+ | $0.490 |
| 100+ | $0.458 |
| 250+ | $0.427 |
| 500+ | $0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU30JA2VG-CGTRCopy
Newark Part No.01AH6863
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleSSOP
Output Current Max200mA
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
SSOP
Output Current Max
200mA
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
