Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU17101AKV-ME2
Newark Part No.94AC7444
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.63Gbps
IC Input TypeLVCMOS
IC Output TypeDifferential
Driver Case StyleVQFP
IC Case / PackageVQFP
No. of Pins48Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
No. of Inputs24Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS
Driver Case Style
VQFP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
To Be Advised
Data Rate
1.63Gbps
IC Output Type
Differential
IC Case / Package
VQFP
Supply Voltage Min
2.3V
No. of Inputs
24Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
