Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBST47T1P4K01-VCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95AM9531
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.860 |
| 5+ | $66.030 |
| 10+ | $64.140 |
| 25+ | $63.180 |
| 50+ | $62.260 |
| 120+ | $58.520 |
Price for:Each
Minimum: 1
Multiple: 1
$67.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBST47T1P4K01-VCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95AM9531
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Continuous Drain Current Id47A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.037ohm
Transistor Case StyleHSDIP
No. of Pins20Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation227W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.037ohm
No. of Pins
20Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Six N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HSDIP
Rds(on) Test Voltage
18V
Power Dissipation
227W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
