Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR93A56RFVM-WMTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH1674RL
Cut Tape80AH1674
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $1.310 |
| 100+ | $1.280 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.050 |
| 5000+ | $0.918 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93A56RFVM-WMTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH1674RL
Cut Tape80AH1674
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration128 x 16bit
EEPROM Memory Configuration128 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
2Kbit
Memory Configuration
128 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Kbit
EEPROM Memory Configuration
128 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
