Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G160FVT-5E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM3949
Product Range16Kbit SPI Serial EEPROM
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 10+ | $0.471 |
| 100+ | $0.370 |
| 500+ | $0.330 |
| 1000+ | $0.318 |
| 2500+ | $0.310 |
| 10000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G160FVT-5E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM3949
Product Range16Kbit SPI Serial EEPROM
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP-B-EP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Kbit
Interfaces
SPI
IC Case / Package
TSSOP-B-EP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
