Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM6GD11BFJ-LBE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5204RL
Cut Tape42AM5204
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.790 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6GD11BFJ-LBE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5204RL
Cut Tape42AM5204
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeGaN HEMT
No. of Pins8Pins
IC Case / PackageSOP-JW
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT
IC Case / Package
SOP-JW
Input Type
Logic
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
