Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM3G107MUV-LBE2
Newark Part No.
Re-Reel42AM5201
Cut Tape42AM5201
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 10+ | $11.060 |
| 25+ | $10.320 |
| 50+ | $9.910 |
| 100+ | $9.510 |
| 250+ | $9.120 |
| 500+ | $8.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G107MUV-LBE2
Newark Part No.
Re-Reel42AM5201
Cut Tape42AM5201
IC FunctionGaN HEMT Power Stage
Supply Voltage Min6.83V
Supply Voltage Max30V
IC Package TypeVQFN046V8080
No. of Pins46Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaN HEMT Power Stage
Supply Voltage Max
30V
No. of Pins
46Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
6.83V
IC Package Type
VQFN046V8080
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability