Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P10B1J-EVK-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK8754
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.540 |
Price for:Each
Minimum: 1
Multiple: 1
$264.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P10B1J-EVK-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK8754
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P10B1J-Z
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEvaluation Board BM2P10B1J-Z
Product Range-
SVHCTo Be Advised
Product Overview
BM2P10B1J-EVK-001 is a BM2P10B1J evaluation board that outputs an isolated voltage of 12V from an input of 90VAC to 264VAC, and the maximum output current is 2.0A. BM2P10B1J-Z which is PWM method DC/DC converter IC built-in 730V MOSFET is used. Built-in the low on resistor (1.0 ohm) and high voltage tolerant MOSFET (730V) make designs easy. PWM controller for AC / DC power supplies, the BM2P10B1J provides the optimum system for all products with outlets.
- Isolation flyback converter PWM method
- Maximum output power is 24W
- Power supply efficiency is 86.5%
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM2P10B1J-Z
SVHC
To Be Advised
Silicon Core Number
BM2P10B1J-Z
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
