Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2LD040FJ-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM7795
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.810 |
| 25+ | $1.660 |
| 50+ | $1.580 |
| 100+ | $1.480 |
| 250+ | $1.400 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2LD040FJ-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM7795
Power Load Switch TypeLow Side
Input Voltage5.5V
Current Limit5.5A
On State Resistance0.054ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP-J
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
5.5A
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
5.5V
On State Resistance
0.054ohm
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOP-J
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
