Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2LB280FJ-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AN6166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.820 |
| 25+ | $0.740 |
| 50+ | $0.660 |
| 100+ | $0.630 |
| 250+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2LB280FJ-CE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AN6166
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage5V
Current Limit2.7A
On State Resistance0.28ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.28ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
No. of Channels
2Channels
Current Limit
2.7A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
