Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD9P608MFF-CE2
Newark Part No.
Re-Reel83AK8119
Cut Tape83AK8119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.630 |
| 25+ | $2.410 |
| 50+ | $2.290 |
| 100+ | $2.170 |
| 250+ | $2.060 |
| 500+ | $1.990 |
| 1000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9P608MFF-CE2
Newark Part No.
Re-Reel83AK8119
Cut Tape83AK8119
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max40V
Output Current6A
Max Output Current6A
IC Case / PackageVFN20FV4535
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max8.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVFN20FV4535
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Max Output Current
6A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
8.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
VFN20FV4535
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
6A
IC Case / Package
VFN20FV4535
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability