Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.060 |
| 25+ | $1.870 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.530 |
| 1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E301UEFJ-LBE2
Newark Part No.69AK3855
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max25.2V
Switching Frequency Typ570kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification Standard-
Switching Frequency570kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
25.2V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
570kHz
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
2.5A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
570kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
