Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.320 |
| 25+ | $2.120 |
| 50+ | $2.020 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.770 |
| 1000+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90521EFV-CE2Copy
Newark Part No.80AH1637
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.6V
Input Voltage Max5.5V
Output Current2A
Max Output Current2A
IC Case / PackageHTSSOP-B
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency Typ2.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSSOP-B
Automotive Qualification StandardAEC-Q100
Switching Frequency2.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
2A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
2A
IC Case / Package
HTSSOP-B
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HTSSOP-B
Switching Frequency
2.4MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
