Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD87524FV-LBE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83AK8116RL
Cut Tape83AK8116
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.350 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
| 2500+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87524FV-LBE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83AK8116RL
Cut Tape83AK8116
No. of Channels4Channels
Gain Bandwidth Product-
Slew Rate Typ2.4V/µs
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
IC Case / PackageSSOP-B
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP-B
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers4 Amplifier
Slew Rate2.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
IC Case / Package
SSOP-B
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SSOP-B
Bandwidth
-
Slew Rate
2.4V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
