Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD87522YFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM3945RL
Cut Tape29AM3945
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.799 |
| 100+ | $0.706 |
| 250+ | $0.662 |
| 500+ | $0.635 |
| 1000+ | $0.623 |
| 2500+ | $0.611 |
| 5000+ | $0.598 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87522YFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM3945RL
Cut Tape29AM3945
No. of Channels2Channels
Gain Bandwidth Product2.3MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
IC Case / PackageSOP-J
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
2.3MHz
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
IC Case / Package
SOP-J
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
