Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD82A26MUF-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6730RL
Cut Tape64AK6730
Your Part Number
2,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 50+ | $3.610 |
| 100+ | $3.270 |
| 250+ | $3.110 |
| 500+ | $3.010 |
| 1000+ | $2.970 |
| 2500+ | $2.750 |
| 5000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD82A26MUF-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6730RL
Cut Tape64AK6730
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max48V
Output Voltage Max50V
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ2.42MHz
IC MountingSurface Mount
IC Case / PackageVQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleVQFN-EP
No. of Outputs6Outputs
Switching Frequency2.42MHz
Technical Specifications
Topology
Boost
Input Voltage Min
3V
Output Voltage Max
50V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN-EP
Switching Frequency
2.42MHz
LED Driver Type
-
Input Voltage Max
48V
Output Current Max
150mA
Switching Frequency Typ
2.42MHz
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
