Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7J101HFN-LBTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel72AK9241RL
Cut Tape72AK9241
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.440 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 50+ | $3.090 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.650 |
| 1000+ | $2.600 |
| 2500+ | $2.540 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7J101HFN-LBTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel72AK9241RL
Cut Tape72AK9241
Technical Datasheet
Input Voltage Min8V
Input Voltage Max80V
IC Case / PackageHSON
No. of Pins8Pins
Power Rating Max5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating120V
Power Switch Current Rating450µA
Switching Frequency400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
8V
IC Case / Package
HSON
Power Rating Max
5W
Isolation
Isolated
Power Switch Current Rating
450µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
80V
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
120V
Switching Frequency
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
