Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD79124MUF-CE2Copy
Newark Part No.15AN1872
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.050 |
| 25+ | $5.550 |
| 50+ | $5.020 |
| 100+ | $4.360 |
| 250+ | $3.460 |
| 500+ | $3.290 |
| 1000+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79124MUF-CE2Copy
Newark Part No.15AN1872
Product RangeOctal 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate140kSPS
No. of Channels8Channels
Input Channel TypeSingle Ended
Interfaces2 Wire, I2C, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.25V
IC Case / PackageVQFN16FV3030-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit SAR ADCs
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
140kSPS
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
IC Case / Package
VQFN16FV3030-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Resolution
12bit
No. of Channels
8Channels
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
