Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD79104FV-LAE2
Newark Part No.87AK1311
Product Range8 Channel 12-Bit ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.360 |
| 25+ | $3.090 |
| 50+ | $2.950 |
| 100+ | $2.790 |
| 250+ | $2.660 |
| 500+ | $2.560 |
| 1000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79104FV-LAE2
Newark Part No.87AK1311
Product Range8 Channel 12-Bit ADCs
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP-B
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8 Channel 12-Bit ADCs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
1MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
SSOP-B
Operating Temperature Min
-40°C
Product Range
8 Channel 12-Bit ADCs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability