Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7281YG-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6726RL
Cut Tape64AK6726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.060 |
| 100+ | $0.942 |
| 250+ | $0.886 |
| 500+ | $0.852 |
| 1000+ | $0.845 |
| 2500+ | $0.828 |
| 5000+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7281YG-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel64AK6726RL
Cut Tape64AK6726
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth7MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
7MHz
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SSOP
Bandwidth
7MHz
Slew Rate
10V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
