Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD65491FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel73AC9719RL
Cut Tape73AC9719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.440 | $5.44 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 50+ | $3.820 |
| 100+ | $3.460 |
| 250+ | $3.290 |
| 500+ | $3.190 |
| 1000+ | $3.150 |
| 2500+ | $3.090 |
| 5000+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD65491FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel73AC9719RL
Cut Tape73AC9719
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
SSOP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
