Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD6326NUX-E2Copy
Newark Part No.73AC9717
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current700mA
Output Voltage7V
IC Case / PackageVSON
No. of Pins10Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVSON
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
7V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
95°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VSON
Motor Type
Three Phase Brushless DC
Output Current
700mA
IC Case / Package
VSON
Supply Voltage Min
2.2V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
