Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD521VNVX-2CTLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AM7552RL
Cut Tape03AM7552
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 50+ | $0.337 |
| 100+ | $0.293 |
| 250+ | $0.272 |
| 500+ | $0.261 |
| 1000+ | $0.250 |
| 2500+ | $0.242 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD521VNVX-2CTLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AM7552RL
Cut Tape03AM7552
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min-0.3V
Supply Voltage Max7V
Reset Output TypeOpen-Drain
IC Case / PackageSSON004R1010-EP
No. of Pins4Pins
IC MountingSurface Mount
Delay Time27.7ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SSON004R1010-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
-0.3V
Reset Output Type
Open-Drain
No. of Pins
4Pins
Delay Time
27.7ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
