Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD50HC0MEFJ-CE2Copy
Newark Part No.34AH0282
Product Range5V 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD50HC0MEFJ-CE2Copy
Newark Part No.34AH0282
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo600mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP-J
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
8V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
HTSOP-J
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
