Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD50HA3WEFJ-E2Copy
Newark Part No.01AH6579
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.811 |
| 25+ | $0.681 |
| 50+ | $0.599 |
| 100+ | $0.517 |
| 250+ | $0.447 |
| 500+ | $0.392 |
| 1000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD50HA3WEFJ-E2Copy
Newark Part No.01AH6579
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo600mV
LDO Regulator Case StyleHTSOP-J
Max Output Current300mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
8V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
HTSOP-J
Dropout Voltage Typ @ Current
600mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
5V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
