Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD450S5WFP-CE2Copy
Newark Part No.42AM5113
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.895 |
| 25+ | $0.811 |
| 50+ | $0.763 |
| 100+ | $0.716 |
| 250+ | $0.672 |
| 500+ | $0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD450S5WFP-CE2Copy
Newark Part No.42AM5113
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
