Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD433S5WEFJ-CE2Copy
Newark Part No.83AK8105
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
2,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.816 |
| 25+ | $0.737 |
| 50+ | $0.694 |
| 100+ | $0.651 |
| 250+ | $0.610 |
| 500+ | $0.585 |
| 1000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD433S5WEFJ-CE2Copy
Newark Part No.83AK8105
Product Range3.3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
