New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  BD433S2EFJ-CE2

                                                                                                  LDO, FIXED, 3.3V, 0.2A, -40 TO 150DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ROHM
                                                                                                  ROHM BD433S2EFJ-CE2
                                                                                                  ROHM BD433S2EFJ-CE2
                                                                                                  ROHM BD433S2EFJ-CE2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part NoBD433S2EFJ-CE2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel83AK8100
                                                                                                  Cut Tape83AK8100
                                                                                                  Product Range3.3V 200mA LDO Voltage Regulators
                                                                                                  Your Part Number
                                                                                                  2,480 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.92
                                                                                                  10+$0.65
                                                                                                  25+$0.59
                                                                                                  50+$0.55
                                                                                                  100+$0.52
                                                                                                  250+$0.48
                                                                                                  500+$0.46
                                                                                                  1000+$0.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHM
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part NoBD433S2EFJ-CE2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel83AK8100
                                                                                                  Cut Tape83AK8100
                                                                                                  Product Range3.3V 200mA LDO Voltage Regulators
                                                                                                  Output TypeFixed
                                                                                                  Input Voltage Min3V
                                                                                                  Input Voltage Max42V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage Nom3.3V
                                                                                                  Output Voltage - Nom3.3V
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max-
                                                                                                  PolarityPositive Output
                                                                                                  Output Current Max200mA
                                                                                                  Max Output Current200mA
                                                                                                  Output Current Max200mA
                                                                                                  Dropout Voltage Typ @ Current200mV
                                                                                                  Dropout Voltage - Typ @ Current200mV
                                                                                                  Dropout Voltage Typ @ Current200mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageHTSOP-J
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range3.3V 200mA LDO Voltage Regulators
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage Max

                                                                                                  42V

                                                                                                  Output Voltage Nom

                                                                                                  3.3V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Max Output Current

                                                                                                  200mA

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  200mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  200mV

                                                                                                  IC Case / Package

                                                                                                  HTSOP-J

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  3.3V 200mA LDO Voltage Regulators

                                                                                                  Input Voltage Min

                                                                                                  3V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Nom

                                                                                                  3.3V

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  200mA

                                                                                                  Output Current Max

                                                                                                  200mA

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  200mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.