Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD34704KS2Copy
Newark Part No.80AH1633
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range6.5V to 7.5V
Supply Voltage Range6.5V to 7.5V
Control InterfaceI2C
Audio IC Case StyleSQFP
No. of Pins80Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
6.5V to 7.5V
Audio IC Case Style
SQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
6.5V to 7.5V
Control Interface
I2C
No. of Pins
80Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
