Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD34700FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6447RL
Cut Tape01AH6447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 50+ | $2.980 |
| 100+ | $2.700 |
| 250+ | $2.560 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
| 5000+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34700FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6447RL
Cut Tape01AH6447
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range6.5V to 7.5V
Supply Voltage Range6.5V to 7.5V
Control InterfaceI2C
Audio IC Case StyleSSOP-B
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
6.5V to 7.5V
Audio IC Case Style
SSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
6.5V to 7.5V
Control Interface
I2C
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
