Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD33IC0MEFJ-CE2Copy
Newark Part No.34AH0281
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD33IC0MEFJ-CE2Copy
Newark Part No.34AH0281
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo400mV
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleHTSOP-J
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
HTSOP-J
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
