Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD30IC0JEFJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5107RL
Cut Tape42AM5107
Product Range3V 1A LDO Voltage Regulators
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 50+ | $0.530 |
| 100+ | $0.465 |
| 250+ | $0.434 |
| 500+ | $0.415 |
| 1000+ | $0.400 |
| 2500+ | $0.392 |
| 5000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD30IC0JEFJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5107RL
Cut Tape42AM5107
Product Range3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
3V 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
