Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD2311NVX-LBE2
Newark Part No.83AK8099
No. of Channels1Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeGaN HEMT
No. of Pins6Pins
IC Case / PackageSSON-EP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay3.4ns
Output Delay3ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
3.4ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
GaN HEMT
IC Case / Package
SSON-EP
Input Type
Inverting, Non-Inverting
Sink Current
5A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
3ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate