Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD16805FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AC5793RL
Cut Tape06AC5793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.640 | $5.64 |
| Total Price | $5.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 50+ | $4.940 |
| 100+ | $4.090 |
| 250+ | $3.670 |
| 500+ | $3.380 |
| 1000+ | $3.160 |
| 2500+ | $2.990 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD16805FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AC5793RL
Cut Tape06AC5793
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP
No. of Pins40Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
18V
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
SSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
