Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBC857BHZGT116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4377
Cut Tape10AC5745
Your Part Number
1,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.034 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.185 |
| 10+ | $0.111 |
| 25+ | $0.097 |
| 50+ | $0.083 |
| 100+ | $0.069 |
| 250+ | $0.060 |
| 500+ | $0.050 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 6000+ | $0.032 |
| 12000+ | $0.030 |
| 18000+ | $0.029 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBC857BHZGT116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4377
Cut Tape10AC5745
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
210hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
