Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BAT54SHYT116Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel82AH1344RL Cut Tape82AH1344 |
| Your Part Number | |
| Technical Datasheet |
5,953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.379 |
| 15+ | $0.345 |
| 25+ | $0.310 |
| 50+ | $0.276 |
| 125+ | $0.242 |
| 250+ | $0.212 |
| 500+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BAT54SHYT116Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel82AH1344RL Cut Tape82AH1344 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 800mV |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 50ns |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-23 |
| Reverse Recovery Time | 50ns |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 800mV |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
