Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA4510F-E2Copy
Newark Part No.01AH6357
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ5V/µs
Supply Voltage Range2V to 7V, ± 1V to ± 3.5V
Supply Voltage Range2V to 7V, ± 1V to ± 3.5V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current80nA
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5V/µs
Supply Voltage Range
2V to 7V, ± 1V to ± 3.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
80nA
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
10MHz
Slew Rate
5V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2V to 7V, ± 1V to ± 3.5V
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
