Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA3472WFV-CE2Copy
Newark Part No.78Y6307
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ10V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage7.5mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Product Overview
The BA3472WFV-CE2 is a high speed operational amplifier in 8 pin SSOP package and it has integrated two independent op-amps on a single chip. The common-mode input voltage range includes ground level allowingdirect ground sensing. It is used in engine control unit, electric power steering (EPS) and anti-lock braking system (ABS).
- Wide operating supply voltage, single supply of 3V to +36V and dual supply of ±1.5V to ±18V
- Wide temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Input offset voltage of 10mV (max) & low input offset current of 6nA (typ)
- Low input bias current of 100nA (typ)
- Wide output voltage range from VEE+0.3V to VCC-1.0V (typ) and (VCC-VEE = 30V)
- High slew rate of 10V/µs(typ)
- Gain band width of 4MHz (typ)
- Standard op-amp pin assignments, high open loop voltage gain
- Internal ESD protection circuit
Applications
Signal Processing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
4MHz
Slew Rate
10V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
7.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
