Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA17824FP-E2Copy
Newark Part No.08X1216
Product Range7824 Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA17824FP-E2Copy
Newark Part No.08X1216
Product Range7824 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom24V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom24V
Adjustable Output Voltage Max-
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min27V
Input Voltage Max33V
Output Current1A
Product Range7824 Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Min
-
Output Voltage Nom
24V
Output Voltage - Nom
24V
Output Voltage Max
-
Input Voltage Max
33V
Product Range
7824 Voltage Regulators
Output Current Max
1A
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
27V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
