Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA17812TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08X1213
Product Range7812 Voltage Regulators
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.820 |
| 100+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.210 |
| 2500+ | $0.983 |
| 5000+ | $0.951 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17812TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08X1213
Product Range7812 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max27V
Output Current1A
Product Range7812 Voltage Regulators
Max Output Current1A
Output Current Max1A
Output Current Max1A
Linear Regulator Case StyleTO-220FP
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for BA17812T
4 Products Found
Technical Specifications
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
27V
Product Range
7812 Voltage Regulators
Output Current Max
1A
Linear Regulator Case Style
TO-220FP
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
15V
Output Current
1A
Max Output Current
1A
Output Current Max
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
