Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA07CC0FP-E2Copy
Newark Part No.01AH6319
Product Range7V 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA07CC0FP-E2Copy
Newark Part No.01AH6319
Product Range7V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max25V
Fixed Output Voltage Nom7V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom7V
Output Voltage Nom7V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
No. of Outputs
1Outputs
Output Voltage - Nom
7V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
7V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
4V
Fixed Output Voltage Nom
7V
Adjustable Output Voltage Min
-
Output Voltage Nom
7V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
